Murata LQH4N180J04 technical specifications.
| Current Rating | 340mA |
| Inductance | 18uH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH4N180J04 to view detailed technical specifications.
No datasheet is available for this part.