Murata LQH4N1R2M04 technical specifications.
| Current Rating | 500mA |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH4N1R2M04 to view detailed technical specifications.
No datasheet is available for this part.