Murata LQH4N561J04M00 technical specifications.
| Current Rating | 70mA |
| Inductance | 560uH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH4N561J04M00 to view detailed technical specifications.
No datasheet is available for this part.