
The LQH55DN102M01L is a surface-mount inductor from Murata with a package case size of 2220. It has a height of 4.7mm and a length of 5.7mm. The inductor has a maximum DC current rating of 150mA and a self-resonant frequency of 1.7MHz. The device is not RoHS compliant.
Murata LQH55DN102M01L technical specifications.
| Package/Case | 2220 |
| Height | 4.7mm |
| Inductance | 1mH |
| Length | 5.7mm |
| Max DC Current | 150mA |
| Package Quantity | 350 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.7MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.
