
The Murata LQH66SN100M01L is a shielded ferrite inductor with a 10uH inductance value and a self resonant frequency of 20MHz. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The inductor is packaged in a 2525 case and is designed for surface mount technology (SMT) applications. It is RoHS compliant and has a tolerance of 20%.
Murata LQH66SN100M01L technical specifications.
| Package/Case | 2525 |
| Core Material | Ferrite |
| Height | 4.7mm |
| Inductance | 10uH |
| Length | 6.3mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | LQH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.3mm |
| RoHS | Compliant |
No datasheet is available for this part.