MURATA - MUR LQH66SN680M01L /LQS66 C680M04M00-01 Capacitor
Checking distributor stock and pricing after the page loads.
| Package/Case | 2525 |
| Height | 4.7mm |
| Inductance | 68uH |
| Length | 6.3mm |
| Max DC Current | 600mA |
| Package Quantity | 350 |
| RoHS Compliant | No |
| Self Resonant Frequency | 7.6MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.3mm |
| RoHS | Not Compliant |