Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.2A 0.017Ohm DCR 3131 T/R
Murata LQH88PN4R7N38K technical specifications.
| Core Material | Ferrite |
| DC Current | 4.2A |
| Depth | 8.2mm |
| Inductance | 4.7uH |
| Length | 8.2mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.017R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH88PN4R7N38K to view detailed technical specifications.
No datasheet is available for this part.