Fixed Inductors 2220 4700uH 20%
Murata LQN6C472M34M00 technical specifications.
| Package/Case | 0805 |
| Height | 1.8mm |
| Inductance | 472uH |
| Length | 3.2mm |
| Package Quantity | 350 |
| Packaging | Bulk |
| Series | LQN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQN6C472M34M00 to view detailed technical specifications.
No datasheet is available for this part.