The LQP02TN4N2C02L is a 01005 surface mount thin film RF chip inductor from Murata. It features an inductance of 0.0042uH, a maximum DC current of 0.18A, and a maximum DC resistance of 1.3Ohm. The inductor is designed to operate over a temperature range of -55 to 125C. It is constructed with a non-magnetic core material and has a minimum quality factor of 8 and a minimum self resonant frequency of 7000MHz.
Murata LQP02TN4N2C02L technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0042uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 7000MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP02TN4N2C02L to view detailed technical specifications.
No datasheet is available for this part.