The LQP02TQ4N2C02B is a surface mount fixed inductor from Murata with a type of RF Chip and technology of Thin Film. It features an unshielded protection style and non-magnetic core material. The inductor has a nominal inductance of 0.0042uH with a tolerance of 0.2nH. It is tested at a frequency of 500M and has a maximum DC current of 0.27. The device is packaged in a 01005 case size with dimensions of 0.42mm length, 0.22mm height, and 0.22mm depth.
Murata LQP02TQ4N2C02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0042uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 9000MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP02TQ4N2C02B to view detailed technical specifications.
No datasheet is available for this part.