The LQP03HQ4N2C02J is a high frequency chip inductor from Murata. It features a thin film technology and unshielded protection style. The inductor has a nominal inductance of 0.0042uH and a tolerance of 0.2nH. It can handle a maximum DC current of 0.5A and has a maximum DC resistance of 0.17 ohms. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 7GHz. It is available in a 0201 case size with a product length of 0.63mm, height of 0.42mm, and product depth of 0.33mm. The operating temperature range is from -55 to 125 degrees Celsius.
Murata LQP03HQ4N2C02J technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.0042uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.42mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03HQ4N2C02J to view detailed technical specifications.
No datasheet is available for this part.