The LQP03TQ39NH02D is a high frequency chip inductor from Murata. It features a non-magnetic core material and an unshielded protection style. The inductor has a nominal inductance of 0.039uH with a tolerance of 3%. It can handle a maximum DC current of 0.13A and has a maximum DC resistance of 2.5 ohms. The inductor is designed for surface mount applications and has a case size of 0201. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQP03TQ39NH02D technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.039uH |
| Tolerance | 3% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.32mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TQ39NH02D to view detailed technical specifications.
No datasheet is available for this part.