
Fixed Inductors 2.7 NH +-.3NH
Checking distributor stock and pricing after the page loads.
Murata LQP21MN2N7C01L technical specifications.
| Package/Case | 0805 |
| Inductance | 2.7nH |
| Length | 2mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LQP |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |