Murata LQP21MN39NG01L technical specifications.
| Package/Case | 0805 |
| Inductance | 39nH |
| Length | 2mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LQP |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP21MN39NG01L to view detailed technical specifications.
No datasheet is available for this part.