Sign in to ask questions about the Murata LQP21MN4N7C01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP21MN4N7C01L technical specifications.
| Package/Case | 0805 |
| Inductance | 4.7nH |
| Length | 2mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LQP |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP21MN4N7C01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.