
The Murata LQW04AN18NJ00B is a surface mount general purpose inductor with a nominal inductance of 0.018uH and a minimum quality factor of 15. It has a maximum rated current of 0.22A and a DC resistance of 0.54. The inductor is designed for RF applications and is not shielded. It has a package length of 0.8mm, width of 0.4mm, and height of 0.4mm, with dual ended terminal placement. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW04AN18NJ00B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 5 |
| Package Width | 0.4 |
| Package Height | 0.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.54 |
| Rated Current-Max | 0.22 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW04AN18NJ00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.