
The LQW04AN2N5D00D is a general purpose surface mount inductor with a nominal inductance of 0.0025uH and a DC resistance of 0.12 ohms. It has a maximum rated current of 0.49A and a self resonance frequency of 10kHz. The inductor is designed for RF applications and is not shielded. It has a package length of 0.8mm, width of 0.4mm, and height of 0.85mm, with dual ended terminal placement. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW04AN2N5D00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 20 |
| Package Width | 0.4 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0025 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.49 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW04AN2N5D00D to view detailed technical specifications.
No datasheet is available for this part.