The LQW15AN4N2D80B is a surface mount wirewound inductor from Murata. It features a non-magnetic core material and an unshielded protection style. The inductor has a nominal inductance of 0.0042uH and a tolerance of 0.5nH. It can handle a maximum DC current of 1.8A and has a maximum DC resistance of 0.044R. The inductor also has a minimum quality factor of 30 and a minimum self resonant frequency of 9600MHz. It is available in a 0402 case size and has a product length of 1.1mm, height of 0.6mm, and product depth of 0.7mm. The operating temperature range is from -55 to 125 degrees Celsius.
Murata LQW15AN4N2D80B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0042uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.044Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 9600MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN4N2D80B to view detailed technical specifications.
No datasheet is available for this part.