The LQW15AN4N2D8ZB is a surface mount fixed inductor from Murata, featuring a wirewound construction and unshielded protection style. It has a non-magnetic core material and a case size of 0402. The inductor has a nominal inductance of 0.0042uH and a tolerance of 0.5nH. It operates over a temperature range of -55C to 125C and has a minimum quality factor of 30 and a minimum self resonant frequency of 9600MHz.
Murata LQW15AN4N2D8ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0042uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.044Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 9600MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN4N2D8ZB to view detailed technical specifications.
No datasheet is available for this part.