
The Murata LQW18AN47NG0ZD is a surface mount fixed inductor with a nominal inductance of 0.047uH and a minimum quality factor of 38. It operates at a maximum temperature of 125C and has a maximum rated current of 0.38A. The inductor is designed for RF applications and has a self-resonance frequency of 2600MHz. It is available in a chip package with dimensions of 1.6mm in length, 0.8mm in width, and 0.85mm in height.
Murata LQW18AN47NG0ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 0.38 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2600 |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AN47NG0ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.