The LQW18AN4N2G8ZJ is a 0603 wirewound inductor with a non-magnetic core material and unshielded protection style. It has an inductance of 0.0042uH with a tolerance of 2% and is tested at a frequency of 100Mhz. The inductor can handle a maximum DC current of 2.2A with a maximum DC resistance of 0.028R. It has a minimum quality factor of 30 and a minimum self-resonant frequency of 10KHz. The inductor is suitable for surface mount applications and has a operating temperature range of -55 to 125 degrees Celsius.
Murata LQW18AN4N2G8ZJ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0042uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 2.2A |
| Max DC Resistance | 0.028Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18AN4N2G8ZJ to view detailed technical specifications.
No datasheet is available for this part.