Murata LQW18AN5N6C00J technical specifications.
| Core Material | Non-Magnetic |
| Current Rating | 750mA |
| Height | 1mm |
| Inductance | 5.6nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Q Factor | 35 |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series Resistance | 82mR |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN5N6C00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.