
Surface mount wirewound fixed inductor with 5.6nH inductance and 0.04 Ohm DC resistance. Features a 0.2nH inductance tolerance, 38 Q-factor at 100MHz, and a 6.65GHz self-resonant frequency. Rated for 1.9A maximum DC current and operates across a -55°C to 125°C temperature range. Housed in a compact 0603 (1608 metric) case with ferrite core and unshielded construction.
Murata LQW18AN5N6C80D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Height | 0.9mm |
| Inductance | 5.6nH |
| Length | 1.6mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.65GHz |
| Series | LQW18 |
| Series Resistance | 40mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN5N6C80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.