
Surface mount fixed inductor featuring 220nH inductance with a 2% tolerance, tested at 100MHz. This unshielded, wirewound chip inductor utilizes a non-magnetic, air core and offers a Q factor of 35 at 100MHz. It supports a maximum DC current of 240mA with a DC resistance of 700mR. Packaged in an 0805 case code, this component operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Murata LQW2BHNR22G03L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Air |
| Current Rating | 240mA |
| DC Current | 240mA |
| DC Resistance (DCR) | 700mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 220nH |
| Length | 2.2mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | LQW2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHNR22G03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.