The LQW2BHNR27J01L is an unshielded fixed inductor from Murata with a package size of 0805. It has an inductance of 270nH, a Q factor of 15, and a self resonant frequency of 550MHz. The inductor is designed for surface mount technology and has a maximum DC current rating of 190mA with a tolerance of 5%. It is available in a tape and reel packaging with 2000 pieces per package.
Murata LQW2BHNR27J01L technical specifications.
| Package/Case | 0805 |
| Height | 1.7mm |
| Inductance | 270nH |
| Length | 2mm |
| Max DC Current | 190mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Self Resonant Frequency | 550MHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHNR27J01L to view detailed technical specifications.
No datasheet is available for this part.