
The Murata LQW2BHNR27J03K is a general purpose inductor with a nominal inductance of 0.27uH and a minimum quality factor of 15. It has a maximum rated current of 0.19A and operates at frequencies up to 10MHz. This surface mount inductor is available in the 0805 package type and has a maximum operating temperature of 85 degrees Celsius. It is not shielded and is intended for use in RF inductor applications.
Murata LQW2BHNR27J03K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.5 |
| Package Height | 1.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.19 |
| Test Frequency | 10 |
| Self Resonance Frequency | 550 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BHNR27J03K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.