Murata LSN-1.3/10-D12 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Mounting Style | HORIZONTAL |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 13W |
| Output Voltage | 1.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LSN |
| Voltage - Output 1 | 1.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LSN-1.3/10-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.