Sign in to ask questions about the Murata LSN-1.5/16-W3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LSN-1.5/16-W3 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16A |
| Mounting Style | HORIZONTAL |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 24W |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LSN |
| Voltage - Output 1 | 1.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LSN-1.5/16-W3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.