
The LSN-1.8/10-D3-C is a non-isolated DC-DC converter with a nominal input voltage of 3.3V and a single output voltage of 1.8V. It has an output current of 10A and an output power of 18W. The converter is packaged in a SIP package and is available in rail or tube packaging. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LSN-1.8/10-D3-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 8.6mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mounting Style | HORIZONTAL |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 18W |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LSN |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN-1.8/10-D3-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.