Murata LXMSAPHA17-176 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N |
| Width | 8.3 |
| Length | 8.3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LXMSAPHA17-176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.