The MHM305-01 is a compact ionizer module from the Ionissimo series designed for air purification and deodorization. It integrates a high-voltage power supply with an ion element to generate a large amount of negative ions (typically 20 million per cc) with minimal ozone generation (less than 0.14mg/h). The -01 suffix specifies a 290mm wire length between the power supply and the ion element.
Murata MHM305-01 technical specifications.
| Input Voltage | 12.0Vdc |
| Input Voltage Range | 10.8 to 13.2Vdc |
| Input Current | 130mA |
| Negative Ion Amount (Typ) | 20,000,000pcs/cc |
| Ozone Generation (Max) | 0.14mg/h |
| Operating Temperature (HVPS) | -10 to +50°C |
| Operating Temperature (Ionizer Element) | -10 to +70°C |
| Wire Length | 290mm |
| Connector Type | JST B03B-XASK-1 |
| RoHS | Compliant |
Download the complete datasheet for Murata MHM305-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.