Conn HSC Solder ST SMD RCP T/R
Checking distributor stock and pricing after the page loads.
Murata MM4829-2700RA4 technical specifications.
| Type | HSC |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |