Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
MM4829-2702
Datasheet
Murata
MM4829-2702
Active
Conn HSC 0Hz to 6GHz 50Ohm ST F
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
RF & Coaxial Connectors
Conn HSC 0Hz to 6GHz 50Ohm ST F
Mounting
STRAIGHT
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Termination Type
SURFACE MOUNT
Contact Gender
MALE
Mounting Style
STRAIGHT
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8536.69.40.10
REACH
unknown
Military Spec
True
Browse
Manufacturers
API
BOM
Account