The MM4829-2702RB0 is a commercial-grade, single-port surface mount connector with a female contact and gold termination. It features a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The connector has a reliability rating of commercial and is suitable for use in a variety of applications. It is part of the MM4829 series from Murata and has a dielectric withstanding voltage of 450VAC.
Murata MM4829-2702RB0 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MM4829 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 450VAC |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.