Murata MM5829-2600BB3 technical specifications.
| Type | JSC |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata MM5829-2600BB3 to view detailed technical specifications.
No datasheet is available for this part.