Checking distributor stock and pricing after the page loads.
Murata MM5829-2700 technical specifications.
| Termination Type | SURFACE MOUNT |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.