RF coaxial connector, female, straight mounting style, designed for surface mount termination. Features a 50 Ohm impedance and operates across a frequency range from 0 Hz to 11 GHz. Suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MM8030-2610RK0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MM8030-2610RK0 technical specifications.
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Murata MM8030-2610RK0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.