Conn Coaxial Switch RCP 0Hz to 6GHz 50Ohm Solder ST SMD
Checking distributor stock and pricing after the page loads.
Murata MM8130-2600 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |