
RF coaxial connector, female, 50 Ohm impedance, operating frequency from 0 to 6 GHz, with a maximum frequency of 6 GHz. Features a solder termination, surface mount (SMD/SMT) package, and a vertical orientation. This connector offers a 30V voltage rating, operates within a temperature range of -40°C to 85°C, and is lead-free and RoHS compliant. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Murata MM8130-2600RA2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Type | Jack |
| Depth | 2.5mm |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8130 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
