
Surface mount coaxial connector with straight body orientation and solder termination. Features 50 Ohm impedance and operates from 0 Hz to 6 GHz. Designed for general applications with a compact profile of 2.5mm length, 2.5mm depth, and 1.4mm height. Suitable for operating temperatures between -40 °C and 85 °C.
Murata MM8130-2600RB8 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Length (mm) | 2.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 1.4 |
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata MM8130-2600RB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.