Surface mount RF coaxial connector featuring a straight, female contact configuration. Designed for solder termination, this component facilitates reliable signal transmission in various applications. Its robust construction ensures dependable performance within the general RF and coaxial connector category.
Sign in to ask questions about the Murata MM8930-2600RJ4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MM8930-2600RJ4 technical specifications.
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Murata MM8930-2600RJ4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.