RF Connector, Female, Board Mount, Surface Mount Terminal,
Murata MM8930-2620RK15 technical specifications.
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.