Conn Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold T/R
Checking distributor stock and pricing after the page loads.
Murata MM9329-2700TB2 technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |