The MXFR01JA1000 is a high-performance RFID tag utilizing a flexible printed circuit (FPC) design. It integrates an IC and a loop antenna, specifically designed for small-scale applications requiring high reliability and slim profiles. These tags are commonly used in item tracking, medical equipment management, and authentication where space is limited and flexibility is required.
Murata MXFR01JA1000 technical specifications.
| Operating Frequency | 13.56MHz |
| Protocol | ISO/IEC 15693 |
| User Memory | 1024bit |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Murata MXFR01JA1000 to view detailed technical specifications.
No datasheet is available for this part.