The MXHQ87PK3000 is a high-frequency microwave coaxial connector adapter designed to interface SWH type connections to SMA male/female configurations. It belongs to Murata's specialized microwave component line used for signal testing and RF signal routing in compact electronic assemblies. The part is characterized as a probe or adapter for coaxial cable systems.
Murata MXHQ87PK3000 technical specifications.
| Connector Type | SWH to SMA |
| Gender | Male to Female |
| Frequency Range | 0 to 6GHz |
| Impedance | 50Ohms |
| RoHS | Non-Compliant |
| REACH | Consult Manufacturer |
Download the complete datasheet for Murata MXHQ87PK3000 to view detailed technical specifications.
No datasheet is available for this part.