
Coaxial cable assembly featuring SMA connectors on both ends. Connectors utilize stainless steel contacts with gold plating for reliable signal transmission. Rated for a maximum operating voltage of 250V AC, this assembly operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata MXHS83QE3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MXHS83QE3000 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MXHS83QE3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
