The MYMGM1R824ELA5RA is a miniature MonoBlock type non-isolated point-of-load (PoL) DC-DC power converter designed for embedded applications. Based on fixed frequency synchronous buck converter switching topology, it provides up to 24A output current with a programmable output voltage of 0.7V to 1.8V. The module features a PMBus interface for digital monitoring and control, output short circuit protection, overcurrent protection, and a power good signal.
Murata MYMGM1R824ELA5RA technical specifications.
| Input Voltage (Min) | 7.5V |
| Input Voltage (Max) | 15V |
| Output Voltage (Min) | 0.7V |
| Output Voltage (Max) | 1.8V |
| Output Current (Max) | 24A |
| Efficiency | 94% |
| Dimensions | 10.5 x 9.0 x 5.0mm |
| Interface | PMBusnull |
| RoHS | Compliant |
Download the complete datasheet for Murata MYMGM1R824ELA5RA to view detailed technical specifications.
No datasheet is available for this part.