The Murata NCF010 is a single-output DC-DC converter with a fixed output voltage of 1.2V and a maximum output current of 10A. It has a maximum output power of 12W and is packaged in a SIP format. The device is not RoHS compliant. It is part of the NCF010 series.
Murata NCF0100120B0 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Output Power | 12W |
| Output Type | Fixed |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | NCF010 |
| Voltage - Output 1 | 1.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.
