The NCM3 series of DC/DC converters offers a single output voltage from wide input voltage ranges of 4.5-9V and 9-36V. The NCM3 is housed in a standard package with a landscape footprint. The packaging is a DIP 24 compatible form factor. The devices are suitable for industrial, telecommunications, and medical applications. They feature 5.2kVDC isolation and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Output Power | 3W |
| Input Voltage Min | 9V |
| Input Voltage Max | 36V |
| Output Voltage | 5V |
| Output Current | 0.6A |
| Isolation Voltage | 5200VDC |
| Efficiency | 78% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Number of Outputs | 1 |
| RoHS | Compliant |
| Safety Approval | UL60950, ANSI/AAMI ES60601-1 |