The NCM3 series of DC-DC converters offers a single regulated output voltage of 5V from an ultra-wide input voltage range of 9V to 36V. The device is housed in an SMK package and features 5.2kVDC isolation. It includes continuous short circuit protection and is reinforced with an insulation system rated for a working voltage of 250VAC.
Murata NCM3S1205MC-R7 technical specifications.
| Output Power | 3W |
| Input Voltage (Min) | 9V |
| Input Voltage (Max) | 36V |
| Output Voltage | 5V |
| Output Current | 0.6A |
| Efficiency | 78% |
| Isolation Voltage | 5200V |
| Operating Temperature (Min) | -40degC |
| Operating Temperature (Max) | 85degC |
| RoHS | Compliant |
| Safety Approval | UL60950, ANSI/AAMI ES60601-1 |
Download the complete datasheet for Murata NCM3S1205MC-R7 to view detailed technical specifications.
No datasheet is available for this part.